Location: 
All Products

Hirschmann Automation and Control MM3-4FXM2

Hirschmann Automation and Control - MM3-4FXM2 - MEDIA MODULE,  4X 100 MBPS MM SC PORTS,  943764101 View larger image View larger image
Image may be a representation.
See specs for product details.

Hirschmann Automation and Control MEDIA MODULE, 4X 100 MBPS MM SC PORTS, 943764101
Mfr. Part#:
MM3-4FXM2

Allied Stock#: 70055975

 RoHS Compliant Part

 
View More from Hirschmann Automation and Control >>
Pricing (USD) & Availability
Standard Pricing
$1,209.18 (Each)
1$1,209.180
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Managed Modular DIN Rail Mount Switch
Brand/Series: MM Series
For Use With: Industrial
Mounting Type: DIN Rail
Number of Ports: 4
Port, Type: Fiber
Primary Type: Ethernet
Protocol Type: 100 Mbit/s
Type: Media Module

Overview

This Series allows users to choose either a compact or modular switch, as well as specify port density, back bone type, speed, temperature ratings, conformal coating, and various industry standards. Both compact and modular platforms offer redundant power inputs and fault relay (triggerable by loss of power and/or port-link). Only the managed version offers media/ring redundancy, multicast filtering/IGMP snooping, VLAN, port mirroring, network diagnostics and port control.

MICE (Modular Industrial Communication Equipment) media modules offer you maximum flexibility to prepare for the growing network demands of the future. The MICE components are integrated in the openrail concept to offer tailor-made solutions for all applications. The structure also guarantees long-term availability. The MICE product family can be snapped onto the DIN-rail quickly and can supply redundancy and support of the HIPER-Ring.
Accessories
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.