Hirschmann BAT54 RAIL FCC
Wireless access point with 2 front mounted antennas, DIN rail mounted, 943926022
Mfr. Part #: BAT54 RAIL FCC / RS Stock #: 70055964
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Wireless Access Point
Current Consumption
417 mA
Data Rate
54 Mbit/s according to IEEE 802.11g (fallback to 48, 36, 24, 18, 12, 9, 6 Mbit/s, automatic rate selection), compatible to IEEE 802.11b (11, 5,5, 2, 1 Mbit/s, automatic rate selection), 802.11b/g compatability mode or pure g or pure b selectable; 54 Mbit/s according to IEEE 802.11a/h (fallback to 48, 36, 24, 18, 12, 9, 6 Mbit/s, automatic rate selection), super A/G with turbo mode (108 Mbit/s), bursting, compression, fully compliant to ETSI requirements with TPC and DFS. bps
For Use With
Wireless LAN
Mounting Type
DIN Rail
Number of Ports
4
Operating Voltage
2 × 24 VDC; 12 VDC external power supply (230 V) 2 × power-over-ETHERNET according to IEEE 802.3af; all power supplies redundant to each other V
Primary Type
Ethernet
Protocol Type
10/100 Mbit/s
Series
BAT Series
Special Features
Redundant WLAN Connection (BAT54-Rail), Built-In IP Routing, Fast Roaming and Firewall
Supply Voltage
24 VDC
Switch Type
Ethernet
Type
Wireless
Type Port
RPSMA
Overview
The new Hirschmann BAT54-Rail access point puts proven, reliable industrial-grad WLAN networking on the rails.
Features:
Maximum Security and Redundancy
Perfected Technology for Industrial Applications
Extended Temperature Range: -20°C Up to +50°C
Two Built-in Wireless Ports, Compatible with All WLAN Standards
Sophisticated Operating System Rail Mounted
Applications:
The New BAT54-Rail Devices Can Be Used on New Installation Networks
The BAT54Rail Is the Ideal Solution Wherever Users Need High Bandwidth, Stable Operation and Good Network Security
Features:
Applications: