Location: 
All Products

Hirschmann Automation and Control BAT-PIGTAIL

Hirschmann Automation and Control - BAT-PIGTAIL - Accessory,  Wireless,  0.2 Meter Pigtail, N Female to RPSMA Plug,  943903360 View larger image View larger image
Image may be a representation.
See specs for product details.

Hirschmann Automation and Control Accessory, Wireless, 0.2 Meter Pigtail, N Female to RPSMA Plug, 943903360
Mfr. Part#:
BAT-PIGTAIL

Allied Stock#: 70056074
 
View More from Hirschmann Automation and Control >>
Pricing (USD) & Availability
Standard Pricing
$42.86 (Each)
1$42.860
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Adapter Cable
Brand/Series: BAT Series
Communication: N Female, RPSMA Plug
Connection: N Female/RP-SMA-Plug
For Use With: BAT Wireless Ethernet Access Points⁄Clients
Frequency Range: 2.4 to 5 GHz
Primary Type: Adapter
Protection Rating: IP65
Special Features: All Antennas Are Now Equipped with N Connectors, The Radio Coverage of the New Antennas is Considerable More Homogeneous
Type: Cable

Overview

Since 2005 Hirschmann Automation and Control GmbH has offered a steadily increasing product portfolio of wireless LAN devices. This is comprised not only of industrial-grade active devices such as Access Points and Clients. Cables, antennas, lightning protection and so on also form an integral part of the range. Together these components offer the customer the possibility to deploy simple and secure wireless installations.

Features:
  • The Radio Coverage of the New Antennas is Considerable More Homogeneous
  • The Scope of Delivery Now Consists of a Complete Solution, Including Antenna, 1 Meter Cable, and Pigtail
  • Vibration-Resistant, Waterproof, and Stable Mounting Kit is Also Included
  • All Antennas Comply With the IP65 Protection Class
  • All Antennas are Now Equipped With N Connectors