Location: 
All Products

Hirschmann Automation and Control BAT-LAN PROTECTOR IP68

Hirschmann Automation and Control - BAT-LAN PROTECTOR IP68 - Surge Arrestor,  Ethernet,  IP68,  N Jack to N Plug,  943903374 View larger image View larger image
Image may be a representation.
See specs for product details.

Hirschmann Automation and Control Surge Arrestor, Ethernet, IP68, N Jack to N Plug, 943903374
Mfr. Part#:
BAT-LAN PROTECTOR IP68

Allied Stock#: 70056077
 
View More from Hirschmann Automation and Control >>
Pricing (USD) & Availability
Standard Pricing
$243.88 (Each)
1$243.880
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Protector
Brand/Series: BAT Series
Communication: RJ45
Connection: N Jack to N Plug
For Use With: BAT Wireless Ethernet Access Points⁄Clients
Primary Type: LAN Cable
Protection Rating: IP66
Special Features: All Antennas Are Now Equipped with N Connectors, The Radio Coverage of the New Antennas is Considerable More Homogeneous
Type: Protector

Overview

Since 2005 Hirschmann Automation and Control GmbH has offered a steadily increasing product portfolio of wireless LAN devices. This is comprised not only of industrial-grade active devices such as Access Points and Clients. Cables, antennas, lightning protection and so on also form an integral part of the range. Together these components offer the customer the possibility to deploy simple and secure wireless installations.

Features:
  • The Radio Coverage of the New Antennas is Considerable More Homogeneous
  • The Scope of Delivery Now Consists of a Complete Solution, Including Antenna, 1 Meter Cable, and Pigtail
  • Vibration-Resistant, Waterproof, and Stable Mounting Kit is Also Included
  • All Antennas Comply With the IP65 Protection Class
  • All Antennas are Now Equipped With N Connectors