Hirschmann BAT-ANT PROTECTOR M-F
Surge Arrestor, RF, IP65, w/Static Discharge Cap, N Male - N Female, 943903373
Mfr. Part #: BAT-ANT PROTECTOR M-F / RS Stock #: 70056076
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$292.79
5
$278.15
10
$272.30
25
$263.51
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Protector
Alternate Mfr Part Number
943903373
Communication
N Jack to N Plug
Connection
N Jack to N Plug
For Use With
Directional High Gain Antenna
Frequency Range
2 to 6 GHz
Mounting Type
Bracket
Primary Type
Antenna
Protection Rating
IP65
Special Features
Electrical Static Discharge
Type
Protector
Overview
Since 2005 Hirschmann Automation and Control GmbH has offered a steadily increasing product portfolio of wireless LAN devices. This is comprised not only of industrial-grade active devices such as Access Points and Clients. Cables, antennas, lightning protection and so on also form an integral part of the range. Together these components offer the customer the possibility to deploy simple and secure wireless installations.
Features: ?The Radio Coverage of the New Antennas is Considerable More Homogeneous ?The Scope of Delivery Now Consists of a Complete Solution, Including Antenna, 1 Meter Cable, and Pigtail ?Vibration-Resistant, Waterproof, and Stable Mounting Kit is Also Included ?All Antennas Comply With the IP65 Protection Class ?All Antennas are Now Equipped With N Connectors
Features: ?The Radio Coverage of the New Antennas is Considerable More Homogeneous ?The Scope of Delivery Now Consists of a Complete Solution, Including Antenna, 1 Meter Cable, and Pigtail ?Vibration-Resistant, Waterproof, and Stable Mounting Kit is Also Included ?All Antennas Comply With the IP65 Protection Class ?All Antennas are Now Equipped With N Connectors