HellermannTyton TSRI-JBD2
Junction Box, Ivory, Polyvinyl Chloride, Size 2.0000 in, TSR Series
Mfr. Part #: TSRI-JBD2 / RS Stock #: 70163291
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$20.88
5
$19.42
10
$17.75
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
Used to route and protect wire and cable
Color
Ivory
Dimensions
2.77 in H X 5.02 in W X 4.94 in L
Knockouts
Concentric Four Side
Material
Polyvinyl Chloride (PVC)
Operating Temperature
122 °F
Package Quantity
1
Primary Type
Gang Junction Box
Protection Class
Box, Junction
Quantity
1/Bag
Size
2 in
Special Features
Self Locking
Standards
cULus Listed
Type
Junction Box
UPC Code
089306299899
Overview
HellermannTyton’s low voltage raceway (TSR) is a one piece, non-metallic, adhesive backed, latching raceway designed to aesthetically organize and route communications wires, including high speed UTP cable and fiber optic cable, from the telecom room to the work area.
Features
Tamper resistant, self-locking hidden positive latch permits quick re-entry as well as providing a secure installation of premise wire.
Fittings incorporate a minimum 1" bend radius per ANSI/TIA-568-C and 569-A standards.
Rubber-based, foam-tape adhesive with high ultimate bond strength conforms to any surface.
Flexible hinge allows the raceway to endure numerous openings without creating discoloration or stress cracking
Features