Location: 
All Products

HellermannTyton TSRFW-JB2

HellermannTyton - TSRFW-JB2 - Accessory;  Single Gang Junction Box;  Concentric Four Side;  4-3/4 in.;  3 in. View larger image View larger image
Image may be a representation.
See specs for product details.

HellermannTyton Accessory; Single Gang Junction Box; Concentric Four Side; 4-3/4 in.; 3 in.
Mfr. Part#:
TSRFW-JB2

Allied Stock#: 70162856

 RoHS Compliant Part

 
View More from HellermannTyton >>
Pricing (USD) & Availability
Standard Pricing
$5.39 (Each)
1$5.390
5$4.780
10$4.430
Availability

56 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For any network cabling, voice and data
Color: Office White
Depth: 2" (50.8mm)
Height: 2" (50.8mm)
Knockouts: Concentric Four Side
Length: 4.75" (120.7mm)
Material: Polyvinylchloride (PVC)
Package Quantity: 1
Protection Class: Box, Junction
Quantity: 1
Special Features: Self Locking
Standards: UL Listed
Type: Accessory
Width: 3" (76.2mm)

Overview

HellermannTyton’s low voltage raceway (TSR) is a one piece, non-metallic, adhesive backed, latching raceway designed to aesthetically organize and route communications wires, including high speed UTP cable and fiber optic cable, from the telecom room to the work area.

Features
  • Tamper resistant, self-locking hidden positive latch permits quick re-entry as well as providing a secure installation of premise wire.
  • Fittings incorporate a minimum 1" bend radius per ANSI/TIA-568-C and 569-A standards.
  • Rubber-based, foam-tape adhesive with high ultimate bond strength conforms to any surface.
  • Flexible hinge allows the raceway to endure numerous openings without creating discoloration or stress cracking