Location: 
All Products

HellermannTyton T30L9M4

HellermannTyton - T30L9M4 - Tie,  Cable;  Natural;  8 in. (Approx.);  0.14 in. (Approx.);  2 in. (Max.) View larger image View larger image
Image may be a representation.
See specs for product details.

HellermannTyton Tie, Cable; Natural; 8 in. (Approx.); 0.14 in. (Approx.); 2 in. (Max.)
Mfr. Part#:
T30L9M4

Allied Stock#: 70162940

 RoHS Compliant Part

View More from HellermannTyton >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Application: Used to bundle and secure wire and cable
Brand/Series: T30 Series
Color: Natural
Diameter, Bundle: 2 in.
Length: 8" (203.2mm)
Material: Polyamide 6.6
Protection Class: Tie, Cable
Quantity: 1000
Standards: UL Recognized
Tensile Strength: 30 lbs. lbs.
Width: 0.14" (3.6mm)

Overview

Securing wire bundles and cables is fast and easy with these speed binding and harnessing cable ties. The rounded ends and flexibility enable you to easily slip them under and around cables. The gradually tapered tail slides effortlessly into the self-locking head, while uniform serrations along the length of the tie permit an easy “pull-through”. Made from molded 6/6 Nylon, cable ties remain continuously serviceable to 185°F (85°C). Standard cable ties are available in natural and black nylon. Features
  • 6/6 Nylon
  • Operating Temperature: –40°F to +185°F
  • UL94 V2
  • Accessories