HellermannTyton T30L9C2
Cable Tie, Natural, 14-1/4 in. (Approx.), 0.14 in. (Approx.), 4 in. (Max.)
Mfr. Part #: T30L9C2 / RS Stock #: 70163577
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
70717943
Approximate Length
7.50 in
Bundle Diameter
4 in. (Max.) in
Color
Natural
Material
Polyamide 6.6
Primary Type
Cable Ties
Series
T30 Series
Standards
UL Recognized
Tensile Strength
30 lbs.
UPC Code
089306271826
Overview
Standard Cable Ties:
HellermannTyton standard cable ties feature inside serrations providing a positive hold onto wire and cable bundles. The head design guarantees high tensile strength, as well as a low insertion force. The bent tail design allows quick and simple installations by hand. For high volume applications, tensioning tools are available to ensure consistent and safe installation.
Features:
Inside serrations allow for strong hold on cables and wire bundles.
Head design provides high tensile strength with very low insertion force.
Bent tail ensures a quick and simple installation.
HellermannTyton standard cable ties feature inside serrations providing a positive hold onto wire and cable bundles. The head design guarantees high tensile strength, as well as a low insertion force. The bent tail design allows quick and simple installations by hand. For high volume applications, tensioning tools are available to ensure consistent and safe installation.
Features: