HellermannTyton T18R9M4

HellermannTyton Cable Tie; Nylon 6/6; 4 in.; 0.10 in.; 3/4 in.; UL Recognized
Mfr. Part#:
T18R9M4

Allied Stock#: 70163550
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$10.86 (Pack of 1000)
1$10.860
5$9.770
10$8.880
Availability

599 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Securing wire bundles and cables is fast and easy with these speed binding and harnessing cable ties. The rounded ends and flexibility enable you to easily slip them under and around cables. The gradually tapered tail slides effortlessly into the self-locking head, while uniform serrations along the length of the tie permit an easy “pull-through”. Made from molded 6/6 Nylon, cable ties remain continuously serviceable to 185°F (85°C). Standard cable ties are available in natural and black nylon. Features
  • 6/6 Nylon
  • Operating Temperature: –40°F to +185°F
  • UL94 V2


  • © Allied Electronics, Inc. 2015. All rights reserved.