Location: 
All Products

HellermannTyton PP110C624

HellermannTyton - PP110C624 - PP11 Series Cat6 24 Port RJ Patch Panel1U Black View larger image View larger image
Image may be a representation.
See specs for product details.

HellermannTyton PP11 Series Cat6 24 Port RJ Patch Panel1U Black
Mfr. Part#:
PP110C624

Allied Stock#: 70163022

 RoHS Compliant Part

 

Resources

View PP110C624 Datasheet Datasheet

View More from HellermannTyton >>
Pricing (USD) & Availability
Standard Pricing
$266.53 (Each)
1$266.530
5$236.430
10$218.790
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PP110 Series
Color: Black (BK)
Height: 1.732" (44mm)
Material: Plastic Channels
Mounting Type: Rack
Number of Ports: 24
Package Quantity: 1
Performance: Cat 6
Preload: Preloaded
Primary Type: Copper Solutions
Rack Size: 1 U
Width: 19.016" (483mm)

Overview

Cat 6 Universal Patch Panels
Category 6 Universal patch panels from HellermannTyton are pre-configured in 12, 24 and 48 port versions to meet the needs of customer applications. The panels are offered with increments of 6 port modules, which can be replaced if damaged during installlation. The Universal panel range offers quality, performance and value.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.