Location: 
All Products

HellermannTyton PP110C5E48

HellermannTyton - PP110C5E48 - PP11 Series Cat5e 48 Port RJ Patch Panel 2U Black View larger image View larger image
Image may be a representation.
See specs for product details.

HellermannTyton PP11 Series Cat5e 48 Port RJ Patch Panel 2U Black
Mfr. Part#:
PP110C5E48

Allied Stock#: 70163021

 RoHS Compliant Part

 

Resources

View PP110C5E48 Datasheet Datasheet

View More from HellermannTyton >>
Pricing (USD) & Availability
Standard Pricing
$333.16 (Each)
1$333.160
5$295.540
10$273.490
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MegaBand Series
Color: Black (BK)
Height: 3.465" (88mm)
Material: Plastic Channels
Mounting Type: Rack
Number of Ports: 48
Package Quantity: 1
Performance: Cat 5e
Preload: Preloaded
Primary Type: Copper Solutions
Rack Size: 2 U
Width: 19.016" (483mm)

Overview

Cat 5e Universal Patch Panels
Category 5e Universal patch panels from HellermannTyton are pre-configured in 12, 24 and 48 port versions to meet the needs of customer applications. The panels are offered with increments of 6 port modules, which can be replaced if damaged during installlation. The Universal panel range offers quality, performance and value.