Location: 
All Products

HellermannTyton MK9SST

HellermannTyton - MK9SST - Mark 9 Cable Tie Tie Tensioning and CutOff Tool,  For Cutting,  Tensioning View larger image View larger image
Image may be a representation.
See specs for product details.

HellermannTyton Mark 9 Cable Tie Tie Tensioning and CutOff Tool, For Cutting, Tensioning
Mfr. Part#:
MK9SST

Allied Stock#: 70163684

 RoHS Exempt Product

 
View More from HellermannTyton >>
Pricing (USD) & Availability
Standard Pricing
$755.40 (Each)
1$755.400
5$670.110
10$620.100
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Mark 9 Series
Color: Gray (GY)
Material: Plastic (PL), glass-fibre reinforced (GF)
Package Quantity: 1
Primary Type: Application Tools

Overview

With its lightweight, ergonomic design, the MK9SST is an ideal tool for applying the MBT-series stainless steel cable ties. Although it is used for applying stainless steel ties, the MK9SST enables work to be carried out without operator fatigue and is easy on joints.

For easier handling the tensioning is fully adjustable by means of a quick two-level control with an additional fine setting. This avoids damage and constrictions to the bundled materials'. The cable ties are cut off automatically flush with the head when the preset tensioning level has been reached.

Features
  • Adapted for use with stainless steel ties, the MK9 Stainless Steel tool retains the same design features as the MK9 series.
  • The MK9SST accommodates all HellermannTyton stainless steel ties comes standard
    with padded foam grips for comfort and control and a hook for hanging on a belt or tether.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.