Location: 
All Products

HellermannTyton CTP380STD

HellermannTyton - CTP380STD - Tubing;  3/8 in.;  Polyethylene;  Black;  0.344/0.374 in.;  0.489/0.519 in. View larger image View larger image
Image may be a representation.
See specs for product details.

HellermannTyton Tubing; 3/8 in.; Polyethylene; Black; 0.344/0.374 in.; 0.489/0.519 in.
Mfr. Part#:
CTP380STD

Allied Stock#: 70163760

 RoHS Compliant Part

 
View More from HellermannTyton >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$218.50 (Box of 1900)
1$218.500
5$193.830
10$179.370
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For wire harnesses, auto, truck, and bus industry, trailer & R.V. manufacturing, snowmobiles and watercraft, agricultural and construction machinery, electronic equipment wire management
Color: Black
Diameter: 0.38 "
Diameter, Inner: 0.344⁄0.374 in.
Diameter, Outer: 0.489⁄0.519 in.
Length: 1900' (579.12m)
Material: Polyethylene (PE)
Material, Tube: Polyethylene
Package Quantity: 1900
Packaging: Box
Protection Class: Tubing, Convoluted
Quantity: 1900
Size, Tube: 3⁄8 in.
Special Features: Slit
Temperature, Operating: -40 °F to +199 °F (-40 °C to +93 °C)
Thickness, Wall: 0.005 " in.

Overview

HellermannTyton’s Convoluted Tubing, also known at Split Loom Tubing, provides an efficient method of routing and protecting wire harness assemblies, while reducing the chance of installation damage. With a split down the side where you can insert your wire harness, you can just easily install Convoluted Tubing without removal of the entire assembly. It can also serve to protect valuable hoses and cables. Convoluted tubing offer’s excellent protection against vibration wear, water, snow, ice and the effects of heat, cold and sunlight on cables and wires.

Features
  • Split side is ideal for applications where braided tubing or spiral wrap may be difficult to install.
  • Tubing provides full coverage where spiral wrap or other coverings may not be suitable.
  • In harsh applications the tubing can provide resistance to crushing, impact, and abrasion.
  • Tubing offers excellent protection against automotive fluids, vibration wear, water, snow, ice, and the effects of heat, cold, and sunlight on cables and wires.