Location: 
All Products

HellermannTyton CTM110C2

HellermannTyton - CTM110C2 - CTM White Cable Tie Mount,  14.7mm x 9.4mm,  5mm Max. Cable Tie Width View larger image View larger image
Image may be a representation.
See specs for product details.

HellermannTyton CTM White Cable Tie Mount, 14.7mm x 9.4mm, 5mm Max. Cable Tie Width
Mfr. Part#:
CTM110C2

Allied Stock#: 70163708

 RoHS Compliant Part

View More from HellermannTyton >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 70717829
Application: For T18 - T50 Series cable ties
Brand/Series: CTM Series
Color: Black
Height: 0.27" (6.9mm)
Length: 0.58" (14.7mm)
Material: Polyamide 6.6 (PA66)
Mounting Type: #8 Screw
Package Quantity: 100
Protection Class: Mount, Cable Tie
Quantity: 100
Special Features: Screw Mount
Temperature, Operating: -40 °F to +185 °F (-40 °C to +85 °C)
Width: 0.37" (9.4mm)

Overview

HellermannTyton cable tie mounts are designed for use with 18 through 120 pound cable ties to provide stability when securing bundles. The mounts are installed quick and easy by securing a single screw.

Features
  • Designed for use with 18 through 50 pound cable ties to provide stability when securing bundles.
  • Secures with a single screw providing quick installation.