Location: 
All Products

HellermannTyton 598-92127

HellermannTyton - 598-92127 - Blank Adhesive Label 598-92127,  600 Yellow
Image may be a representation.
See specs for product details.

HellermannTyton Blank Adhesive Label 598-92127, 600 Yellow
Mfr. Part#:
598-92127

Allied Stock#: 70605650

 RoHS Compliant Part

 

Resources

View 598-92127 Datasheet Datasheet

View More from HellermannTyton >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.033 (Each)
600$0.033
9000$0.031
30000$0.030
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 600 |  Multiples Of: 600

Specifications

Color: Yellow (YE)
Height: 0.315" (8mm)
Material: Type 270, Cotton cloth, yellow (YE)
Package Quantity: 600
Primary Type: Labels
Width: 0.787" (20mm)

Overview

Features:
The bright yellow cotton labels are supplied with or without a black border in handy pocket sized booklets. For fast on-site identification of component parts, switching devices and other operating equipment.
The labels are resistant to oils, water, and dust, and can be removed without leaving a sticky residue as the labels are supplied with a rubber adhesive. Labels can even be applied to uneven surfaces and are available in different sizes from 15 x 6 mm to 38 x 11 mm.
The booklet covers act as an effective barrier to dust and dirt so your labels remain clean before use.
An applicator tool is supplied with every HELASIGN booklet for clean application of the labels (e.g. with dirty hands).
For professional hand inscriptions, we recommend the T82 marker pen, which has fast-drying and UV-resistant ink.