HellermannTyton 596-00654
Printable Solar Label, 2"X3.75",DC RATING LABEL, Red, 50/RL
Mfr. Part #: 596-00654 / RS Stock #: 70400340
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20
$115.98
Product Specifications
Product Attribute
Attribute Value
Search
Color
Red
Dimensions
2.00 in H X 0.00 in W
Material
Polyester (PET)
Operating Temperature
-40 to 302 °F
Package Quantity
50
Packaging
Reel
Primary Type
Labels
UPC Code
089306359272
Overview
HellermannTyton pre-printed Solar Rating labels are designed to meet the requirements of the National Electrical Code and the International Fire Code as well as being acceptable to the Authority Having Jurisdiction (AHJ). Labels are made with durable UV-stable materials and adhesives that are designed to stick to both baked enamel and powder coat surfaces. Where applicable, labels are made using reflective materials for first responder safety. Some pre-printed labels are printable using a thermal transfer printer when variable voltage or series data must be printed and displayed.
Features
Made with UV-stable inks and materials for durability and weather resistance.
Polyester is resistant to chemicals and solvents and will remain legible in dirty environments.
High abrasion and scuff resistance for high-performance labeling.
Meets NEC & IFC standards for printed text, character height, color and outdoor UV stability to pass inspections.
Features