HellermannTyton 561-01604
Marker, Wire,Chemical Resistant,Yel/Blk Polyamide 6,0.12" L,0.19" W,0.25" H
Mfr. Part #: 561-01604 / RS Stock #: 70162737
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For use after wire termination has been completed
Color
Yellow
Legend
0
Marker Type
Clip-On
Material
Polyamide 6.6 (PA66)
Package Quantity
1000
Primary Type
Labels
Product Header
Wic® Clip-On Marker
Protection Class
Marker, Wire
Quantity
200
Series
WIC Snap-On Series
Special Features
Chemical Resistant
Wire Size
20-18 AWG
Overview
W.I.C.® Clip-On Marker, Yellow Printed in Black Color
?Flammability rating UL94V0
WIC® markers are the perfect way of permanently and rapidly marking wires. Now, it's simple to change identifications on wires which are already marked. This range of clip-on markers is specially designed for use after wire termination has been completed. The unique gripping profile is designed to ensure that clip remains in place under normal and vibration working conditions.
?Flammability rating UL94V0
WIC® markers are the perfect way of permanently and rapidly marking wires. Now, it's simple to change identifications on wires which are already marked. This range of clip-on markers is specially designed for use after wire termination has been completed. The unique gripping profile is designed to ensure that clip remains in place under normal and vibration working conditions.