Location: 
All Products

HellermannTyton 556-00430

HellermannTyton - 556-00430 - TTM430 300dpi Thermal Transfer Printer for Medium-Large Volume Label Users View larger image View larger image
Image may be a representation.
See specs for product details.

HellermannTyton TTM430 300dpi Thermal Transfer Printer for Medium-Large Volume Label Users
Mfr. Part#:
556-00430

Allied Stock#: 70163052

 RoHS Compliant Part

 

Resources

View 556-00430 Datasheet Datasheet

View More from HellermannTyton >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$3,152.73 (Each)
1$3,152.730
10$2,890.000
25$2,667.690
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HellermannTyton/TTM430 Series
Dimensions: 9.45" W x 12.28" H x 17.13" D
For Use With: Operating systems:<br>64 bit/2003 32-64 bit<br>core HellermannTyton<br>ribbons: (TT100OUT, TT822OUT, TTDTHOUT, TTHSTOUT, etc.)
Memory: 64mb memory/8mb flash
Print Rate: Print speed up to 7.87" per second.
Printer Type: Thermal Transfer
Weight: 13.2 lbs.

Overview

The TTM430 is equipped with high-tech printing sensors creating accurate starts and stops which results in faster print speeds and less label waste. The TTM430 prints to a wide variety of materials including all of HellermannTyton's thermal transfer labels, as well as ShrinkTrak heat shrinkable markers, and offers an optional cutter with ability to cut per label or pre-selected quantities. Both Ethernet and wireless network ready, the TTM430 gives the operator options on placing the unit away from the host computer to more convenient locations. In addition, the TTM430's status monitor will alert users if printer is out of ribbon and at the end of labels and can even send an email to the operator if any of these activities occur.

  • 300 dpi Thermal Transfer Printer
  • Print Speed Up to 7.87"/Second
  • Wireless — 802.11b/g (with Optional HellermannTyton Wireless Card)
  • 64 MB Memory/8 MB Flash
  • Straight Through Design for Easy Loading
  • Ethernet 10/100 Base T — Interface with TCP/IP Protocol. Static or Dynamic IP
  • Serial/USB 1.1, 2.0
  • Compact Flash Card Reader
  • Accessories