Location: 
All Products

HellermannTyton 553-50040

HellermannTyton - 553-50040 - 553-50040 1.0IN (25.4MM) WHITE 1-SLIT SINGLE SIDED SHRINKTRAK 500/BX View larger image View larger image
Image may be a representation.
See specs for product details.

HellermannTyton 553-50040 1.0IN (25.4MM) WHITE 1-SLIT SINGLE SIDED SHRINKTRAK 500/BX
Mfr. Part#:
553-50040

Allied Stock#: 70163534

 RoHS Compliant Part

 

Resources

View 553-50040 Datasheet Datasheet

View More from HellermannTyton >>
Pricing (USD) & Availability
Standard Pricing
$551.00 (Box of 500)
1$551.000
5$488.790
10$452.310
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: ShrinkTrak Series
Color: White
Height: 1.69" (42.9mm)
Length: 0.95" (24.1mm)
Material: Polyolefin, cross-linked (PO-X)
Package Quantity: 1
Packaging: Box
Temperature, Operating: -67 °F to +275 °F (-55 °C to +135 °C)
Thickness, Wall: 0.024 "

Overview

HellermannTyton's ShrinkTrak heat shrinkable markers make it easy to mark wire, cable and other components. The military approved heat shrink tubing is flattened and assembled in a ladder style carrier system for easy printing using a thermal transfer printer. The ladder system creates a kit of markers that can be sorted, removed and applied in any order thus saving time, labor and speeding production.

Features
  • Slide Slit and optional center slits for easy wire insertion.
  • Smooth surface for clean and legible printing.
  • Supplied on a ladder style carrier so that markers can be kitted after printing.
  • A 3:1 shrink ratio means fewer skews as each marker covers a wider range of wire diameters.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.