Location: 
All Products

HellermannTyton 553-50002

HellermannTyton - 553-50002 - Heat Shrink Marker; 0.125" White single sided;  250/Roll View larger image View larger image
Image may be a representation.
See specs for product details.

HellermannTyton Heat Shrink Marker; 0.125" White single sided; 250/Roll
Mfr. Part#:
553-50002

Allied Stock#: 70162911

 RoHS Compliant Part

 
View More from HellermannTyton >>
Pricing (USD) & Availability
Standard Pricing
$139.54 (Pack of 250)
1$139.540
5$126.850
10$116.280
Availability

24 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: ShrinkTrak Series
Color: White (WH)
Diameter: 0.125 in.
Diameter, Inner: 0.125" <1/8> (3.175mm)
Height: 0.235" (5.97mm)
Length: 1.902" (48.3mm)
Material: Polyolefin, cross-linked (PO-X)
Package Quantity: 250
Primary Type: Labels
Temperature, Operating: -67 °F to +275 °F (-55 °C to +135 °C)
Thickness, Wall: 0.53 mm
Width: 1.89" (48mm)
Width, Overall: 3 in.
Wire Size: 18 to 22 AWG

Overview

HellermannTyton's ShrinkTrak heat shrinkable markers make it easy to mark wire, cable and other components. The military approved heat shrink tubing is flattened and assembled in a ladder style carrier system for easy printing using a thermal transfer printer. The ladder system creates a kit of markers that can be sorted, removed and applied in any order thus saving time, labor and speeding production.

Features
  • Slide Slit and optional center slits for easy wire insertion.
  • Smooth surface for clean and legible printing.
  • Supplied on a ladder style carrier so that markers can be kitted after printing.
  • A 3:1 shrink ratio means fewer skews as each marker covers a wider range of wire diameters.