Location: 
All Products

HellermannTyton 300-30000

HellermannTyton - 300-30000 - EMPTY SERVICE STATION View larger image View larger image
Image may be a representation.
See specs for product details.

HellermannTyton EMPTY SERVICE STATION
Mfr. Part#:
300-30000

Allied Stock#: 70163102

 RoHS Compliant Part

Resources

View 300-30000 Datasheet Datasheet

View More from HellermannTyton >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Blue
Depth: 6.75 in (1714 mm)
Height: 12 In. (304.80 mm)
Material: Steel
Product Type: Tube cutting station
Special Features: Heat shrink cutting station with cutter
Width: 11 in (279.4 mm)

Overview

Heatshrink Tubing HIS-A

Dual wall tubing with a shrink ratio of 3:1. The inner wall melts when heated and is forced into gaps. When the tubing cools down, the adhesive forms a seal against moisture and protects the components against corrosion and mechanical abrasion.