HellermannTyton 211-60049
P-Clamp, H4P, 0.39" W, 0.31 Bundle Dia, 0.17 Mount Hole Dia, Natural Nylon
Mfr. Part #: 211-60049 / RS Stock #: 70914429
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$16.35
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1877615
Color
Natural
Dimensions
0.00 in W
Material
Polyamide (PA66) ; Nylon 6/6
Package Quantity
1000
Primary Type
Clips and Clamps
UPC Code
089306249689
Wall Thickness
1.2 mm
Overview
HellermannTyton P Clamps easily guide and locate wires and cables. The clamps are designed with a radiused edge to prevent chaffing and cutting into insulation. Available sizes up to 1" bundle diameters.
Features
P-Clamps easily guide and locate wire and cables up to 1" in diameter.
Designed with a radiused edge to prevent chaffing and cutting into insulation.
Features