HellermannTyton 211-60008
P-Clamp, 0.39" Wide, 0.63" Max Bundle Dia, 0.17 Mount Hole Dia, PA66HS Black
Mfr. Part #: 211-60008 / RS Stock #: 70400245
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.20
200
$0.19
500
$0.17
1000
$0.16
2000
$0.15
5000
$0.14
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Bundle Diameter
0.17 in
Color
Black
Dimensions
0.00 in W
Inner Diameter
0.17000 in
Material
Polyamide ; Heat Stabilized (PA66HS)
Operating Temperature
-40 to 221 °F
Package Quantity
100
Primary Type
Clamp
Type
Clamp, P-Type
UPC Code
089306296294
Wall Thickness
1.5 mm
Overview
HellermannTyton P Clamps easily guide and locate wires and cables. The clamps are designed with a radiused edge to prevent chaffing and cutting into insulation. Available sizes up to 1" bundle diameters.
Features
P-Clamps easily guide and locate wire and cables up to 1" in diameter.
Designed with a radiused edge to prevent chaffing and cutting into insulation.
Features