Location: 
All Products

HellermannTyton 184-12002

HellermannTyton - 184-12002 - HighDensitySlottedWallWiringDuct, 1"X2", Adhesive, PVC, Gray, 120ft/Carton View larger image View larger image
Image may be a representation.
See specs for product details.

HellermannTyton HighDensitySlottedWallWiringDuct, 1"X2", Adhesive, PVC, Gray, 120ft/Carton
Mfr. Part#:
184-12002

Allied Stock#: 70400230

 RoHS Compliant Part

 

Resources

View 184-12002 Datasheet Datasheet

View More from HellermannTyton >>
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$3.59 (Linear Foot)
30$3.590
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 30 |  Multiples Of: 30

Specifications

Color: Gray (GY)
Height: 2.071" (52.6mm)
Length: 6' (1.83m)
Material: Polyvinylchloride (PVC)
Package Quantity: 120 ft
Primary Type: Wiring Duct
Width: 1" (25.4mm)

Overview

Pro-Duct high density, slotted wall, wiring duct features narrow fingers, equaling a 2 to 1 finger ratio compared to standard slotted wiring duct. With the narrow fingers, compact designs and components are more easily accommodated.

Features
  • Narrow fingers reduce fanning of the wires to the terminal blocks, presenting a neater appearance.
  • Each finger is provided with a double restriction to hold wires in the bottom portion of the duct, allowing for easier installation.
  • Mounting holes are uniform in size to the solid and slotted wall duct, but are offered every 2 inches to accommodate compact designs and ease installation.