HellermannTyton 181-00263
Wiring Duct Cover for 2 1/2 in. Duct,6 ft Long,PVC,White
Mfr. Part #: 181-00263 / RS Stock #: 70430927
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
120
$3.48
240
$3.38
Product Specifications
Product Attribute
Attribute Value
Search
Color
White
Dimensions
0.00 in W X 72.00 in L
Material
Polyvinylchloride (PVC)
Package Quantity
30.0 ft
Primary Type
Wiring Duct
UPC Code
089306333708
Overview
HellermannTyton?s Pro-Duct wiring duct covers are sold separately and interchangeable among the 3 styles of duct (solid, slotted and high density). Manufactured from high impact, rigid PVC, Pro-Duct covers come in standard colors of white, gray and black. Wiring duct covers are available in 6 foot lengths.
Features
A temporary film is applied to the covers to protect against scratches and is writable for identification during installation.
-? Cover is flush with the side of the duct for increased wire capacity and allows for tight, side by side duct placement.
-? Covers are provided with a non-slip lining, which insures the covers remain in place during vibration, yet they easily snap on and off. (Covers to be purchased separately)
Features
-? Cover is flush with the side of the duct for increased wire capacity and allows for tight, side by side duct placement.
-? Covers are provided with a non-slip lining, which insures the covers remain in place during vibration, yet they easily snap on and off. (Covers to be purchased separately)