Location: 
All Products

HellermannTyton 170-03178

HellermannTyton - 170-03178 - BSP200B PET BLK 2" BRDSLV 200' View larger image View larger image
Image may be a representation.
See specs for product details.

HellermannTyton BSP200B PET BLK 2" BRDSLV 200'
Mfr. Part#:
170-03178

Allied Stock#: 70254798

 RoHS Compliant Part

 

Resources

View 170-03178 Datasheet Datasheet

View More from HellermannTyton >>
Pricing (USD) & Availability
Standard Pricing
$210.12 (Per 200 ft. Coil)
1$210.120
5$186.400
10$172.490
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Black (BK)
Length: 200.1' (61m)
Length per Roll: 225.0 ft
Material: Polyester (PET)
Package Quantity: 200 ft
Packaging: Coil
Primary Type: Braided Sleeving
Temperature, Operating: -94 °F to +257 °F (-70 °C to +125 °C)

Overview

General purpose expandable braided sleeving provides flexible abrasion protection for wire bundles and hoses.

Features
  • Weave construction adjusts to twisting and flexing without creating wrinkles or bends.
  • Durable construction offers excellent abrasion and cut-through resistance as well as inertness to most chemicals and fungus.
  • Color options available to provide easy visual and safety identification of critical wiring components.
  • Expands to 150% of nominal diameter for fast, easy installation.