Location: 
All Products

HellermannTyton 170-03106

HellermannTyton - 170-03106 - 0.75" Plenum Rated Expandable Braided Sleeving (Halar),  Black,  Standard 75' Reel View larger image View larger image
Image may be a representation.
See specs for product details.

HellermannTyton 0.75" Plenum Rated Expandable Braided Sleeving (Halar), Black, Standard 75' Reel
Mfr. Part#:
170-03106

Allied Stock#: 70241531

 RoHS Compliant Part

 

Resources

View 170-03106 Datasheet Datasheet

View More from HellermannTyton >>
Pricing (USD) & Availability
Standard Pricing
$330.06 (Reel of 75)
1$330.060
5$292.800
10$270.950
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: White
Length: 75' (22.86m)
Length per Roll: 100.0 ft
Material: Polyamide 6.6 (E/CTFE)
Package Quantity: 1
Packaging: Reel
Temperature, Operating: -103 °F to +302 °F (-75 °C to +150 °C)

Overview

Halar self-extinguishing sleeving is used where flammability, high temperature endurance and low outgassing are the primary concern.

Features
  • Meets UL 2024 and NFPA 262 specifications meets requirements for use in plenum applications.
  • Technically advanced monofilament material is rated as low smoke, flame resistant and can withstand exposure to Cobal 60 radiation.
  • Exceeds requirements of FMVSS 302 as well as aviation industry requirements of FAR25.