HellermannTyton 161-64414
Polypropylene Sleeve, 1" (25mm) HWPP25 Helawrap, 100 ft, Black, Helawrap Series
Mfr. Part #: 161-64414 / RS Stock #: 70234079
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$209.56
5
$199.08
10
$194.89
25
$186.51
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
70717809
Color
Black
Elongation
50 %
Length per Roll
100.0 ft
Material
Polypropylene (PP)
Maximum Operating Temperature
140 °C
Operating Temperature
-76 to 230 °F
Package Quantity
100 ft
Primary Type
Helawrap Protective Tubing
Series
Helawrap HWPP Series
Shelf Life
5 Years
Tensile Strength
27 MPa
UPC Code
089306343905
Wall Thickness
1.05 mm in
Overview
The Helawrap cable management system is the flexible routing and protection solution for industrial, datacom and electrical applications. Helawrap easily wraps around cables with a in.zipper-likein. motion to protect against abrasion and mechanical stress caused by movement and bending. A handy application tool is included in every package for faster installations.
Features
Unique open design for easy branch-offs at any point along the harness.
Overwrap formation provides abrasion protection and accommodates multiple bundle configurations.
Flexible construction and design eliminates pinch points and minimizes bending fatigue, making it ideal for applications involving movement and vibration.
Split shape allows for future access without disassembly.
Features