Location: 
All Products

HellermannTyton 157-00400

HellermannTyton - 157-00400 - WideStrapCableTie, 1/4"StudMount, 9.7"Length, 0.5"Width, PA66HIRHSUV, Black, 300/pkg View larger image View larger image
Image may be a representation.
See specs for product details.

HellermannTyton WideStrapCableTie, 1/4"StudMount, 9.7"Length, 0.5"Width, PA66HIRHSUV, Black, 300/pkg
Mfr. Part#:
157-00400

Allied Stock#: 70399897

 RoHS Compliant Part

 

Resources

View 157-00400 Datasheet Datasheet

View More from HellermannTyton >>
Pricing (USD) & Availability
Standard Pricing
$1.08 (Each)
300$1.080
600$0.990
1500$0.920
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 300 |  Multiples Of: 300

Specifications

Color: Brown
Length: 9.7" (246.4mm)
Material: Polyamide 4.6 (PA46)
Package Quantity: 300
Tensile Strength: 50 lbs. (22.7 kg)
Width: 0.5" (12.7mm)

Overview

Wide Strap Heavy Duty Cable Ties features a stud mount for direct application onto an 1/4in. threaded stud. The tie is 0.5in. wide, and handles bundles from 0.38in. - 2.3in.. The low profile mount design engages a minimum of 4 threads on the stud, which makes it easier to apply additional mounts onto one stud.

Features
  • Mount provides low insertion and high extraction forces which makes for a strong and easy installation.
  • Clamping rails increase grip on round bundles.
  • Thinner strap provides increased flexibility for improved ergonomics.
  • Tie utilizes a strong hinge between the stud mount and strap head to provide superior holding ability.