HellermannTyton 151-10916
Cable Tie Adhesive Mount, 1.6x1.6x0.26", For Q18-Q120 Ties, PA66, Black, 100/pkg
Mfr. Part #: 151-10916 / RS Stock #: 70363507
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$2.32
100
$2.26
250
$2.16
500
$2.10
1000
$2.04
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Dimensions
0.22 in H X 0.00 in W X 1.58 in L
Material
Polyamide 6/6 (PA66)
Operating Temperature
-40 to 185 °F
Package Quantity
50
Primary Type
Cable Tie Mounts
UPC Code
089306347095
Overview
strong>Standard Cable Ties - Q Tie:
Q Ties have a distinctive open-style head, a pre-lock function, and a large ribbed tail. The easily detectable slot opening offered with the tail and tie head offers ease of placement especially when working with gloves is necessary or for blind applications with limited view of the installation. The pre-lock feature allows for temporary holding of cable and wire bundles, permitting additional cables and wires to be placed without destroying the cable tie. Q Ties can be tensioned by hand or with one of HellermannTyton’s mechanical cable tie application tools.
Features:
? Open-head design with easily detectable slot opening allows for swift and easy insertion
? Pre-lock feature allows for a temporary hold
? The large ribbed tail permits an ergonomic installation
? Two rails on the strap ensure guidance through the cable tie head
Q Ties have a distinctive open-style head, a pre-lock function, and a large ribbed tail. The easily detectable slot opening offered with the tail and tie head offers ease of placement especially when working with gloves is necessary or for blind applications with limited view of the installation. The pre-lock feature allows for temporary holding of cable and wire bundles, permitting additional cables and wires to be placed without destroying the cable tie. Q Ties can be tensioned by hand or with one of HellermannTyton’s mechanical cable tie application tools.
Features:
? Open-head design with easily detectable slot opening allows for swift and easy insertion
? Pre-lock feature allows for a temporary hold
? The large ribbed tail permits an ergonomic installation
? Two rails on the strap ensure guidance through the cable tie head