Location: 
All Products

HellermannTyton 151-00982

HellermannTyton - 151-00982 - Clip On Cable Clip,  0 Legend 5 - 7.6mm 100 Markers View larger image View larger image
Image may be a representation.
See specs for product details.

HellermannTyton Clip On Cable Clip, 0 Legend 5 - 7.6mm 100 Markers
Mfr. Part#:
151-00982

Allied Stock#: 70249978

 RoHS Compliant Part

 

Resources

View 151-00982 Datasheet Datasheet

View More from HellermannTyton >>
Pricing (USD) & Availability
Standard Pricing
$0.557 (Each)
5000$0.557
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000 |  Multiples Of: 100

Specifications

Brand/Series: EdgeClip Solar E-Clips Series
Cable Size: 5 Min. to 24 Max. mm
Color: Metal (ML)
Dimensions: 24 L x 13 W x 3 T mm
Length: 0.945" (24mm)
Material: Stainless Steel (SS304)
Package Quantity: 100
Primary Type: Clips and Clamps
Temperature, Operating: -40 °F to +221 °F (-40 °C to +105 °C)
Type: MSC2
Width: 0.512" (13mm)

Overview

HellermannTyton's Metal Edge Clip provides an excellent alternative to managing wire and PV cables where plastic fasteners are not the preferred method. Designed for effortless insertion, the Metal Edge Clip has a high extraction force that tolerates extreme environments and provides assurance that the cables are secure on a panel. The Metal Edge Clip is simple to install and can easily be removed with a flathead screwdriver.

Features
  • Integrated design allows for easy insertion by hand.
  • 1-3mm panel thickness range allows for multiple applications.
  • Double-compression design that accommodates various sizes of wire and cable.
  • Presents a high extraction force for withstanding extreme conditions.