HellermannTyton 151-00813
Cable Tie H-Mount, 0.625" Standard and Huck-Spin Bolts, Black, 900/pkg
Mfr. Part #: 151-00813 / RS Stock #: 70399788
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
900
$1.67
1800
$1.61
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Dimensions
1.10 in H X 0.00 in W X 1.97 in L
Material
Polyamide 6/6 High Impact Modified ; Heat And UV Stabilized (PA66HIRHSUV)
Operating Temperature
-65 to 212 °F
Package Quantity
900
Primary Type
Heavy Duty Cable Tie Mounts
UPC Code
089306321880
Overview
H-mounts offer a secure bundling solution that utilizes existing frame rail bolts which reduces component costs and improves installation time. The H-mounts have three bundle mounting locations each accommodating ties up to 1/2" wide. The top tie slot allows the bundle to be positioned directly over the bolt. The two curved tie slots on the sides position the bundles adjacent to the bolt yet away from the frame.
Features
H-Mounts utilize existing frame rail bolts eliminating the need for additional fasteners.
When used with cable ties, the H-Mounts eliminate the need to carry multiple sizes of fixed bundle diameter clamps which reduces inventory and purchasing costs.
Ability to position bundles in up to three locations, provides multiple use options.
Features