HellermannTyton 151-00646
Cable Tie Mount-4 Way w/3M #5952 Adhesive 1.10in x 1.10in - BLK, T18-T50
Mfr. Part #: 151-00646 / RS Stock #: 70163470
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Adhesive Type
Acrylic Based (RMS-15)
Alternate Mfr Part Number
70399782
Color
Black
Material
Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
Mounting Type
Adhesive
Operating Temperature
-40 to 230 °F
Package Quantity
500
Series
Solar E-Clips Series
UPC Code
089306290445
Overview
HellermannTyton adhesive fastened mounting bases are used with 18 through 150 pound cable ties to provide stability when securing bundles. The mounts are installed using the adhesive backing and/or by securing two or four screws. The 4 way opening allows the cable ties to be inserted parallel or perpendicular to the wire bundles.
Features
For use with 18 and 50 pound cable ties to provide stability when securing bundles.
The UV stabilized mounts and VHB acrylic adhesive resists UV light and seals against moisture and environmental conditions, while providing strong bond to the surface.
4 way opening allows cable ties to be installed parallel or perpendicular to wire bundles.
Features