HellermannTyton 150-47595
Cable Tie, Black Nylon, 375mm x 7.6 mm, BHT375M, Bundle Diameter 100mm
Mfr. Part #: 150-47595 / RS Stock #: 70603726
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$86.43
15
$82.09
50
$77.81
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
447165
Approximate Length
14.50 in
Color
Black
Material
Polyamide 6/6 (PA66HS)
Primary Type
Cable Ties
Overview
The button head tie is a two piece tie providing for parallel entry and exit through the head. The strap contains serrations on both sides and the head has two opposed pawls covered by a spherical dome top.
This design allows the strap to be directed clockwise or counter-clockwise prior to insertion into the head, enabling bi-directional looping. The BT120 ties are manufactured with a pilot bushing which prevents chafing of the tie.
This design allows the strap to be directed clockwise or counter-clockwise prior to insertion into the head, enabling bi-directional looping. The BT120 ties are manufactured with a pilot bushing which prevents chafing of the tie.