Location: 
All Products

HellermannTyton 148-90005

HellermannTyton - 148-90005 - HelaCon Push In Wire Connector,  8 Port Black View larger image View larger image
Image may be a representation.
See specs for product details.

HellermannTyton HelaCon Push In Wire Connector, 8 Port Black
Mfr. Part#:
148-90005

Allied Stock#: 70163297

 RoHS Compliant Part

 

Resources

View 148-90005 Datasheet Datasheet

View More from HellermannTyton >>
Pricing (USD) & Availability
Standard Pricing
$18.82 (Pack of 40)
1$18.820
5$16.700
10$15.450
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: HelaCon Plus Series
Color: Clear | Violet
Height: 0.41" (10.4mm)
Material: Polycarbonate (PC)
Number of Contacts: 8
Package Quantity: 1
Temperature, Operating: -22 °F to +221 °F (-30 °C to +105 °C)
Width: 1.44" (36.6mm)
Wire Size: 22-12 AWG

Overview

Helacon Plus is a unique push-in wire connector with double spring technology. Double spring design requires less insertion force and delivers superior retention values. Helps alleviate repetitive motion injuries often associated with twist-on style connectors.

Features
  • Double Spring Technology requires low insertion force yet provides high retention values for safe, secure and reliable connections.
  • Unique double spring design accommodates both solid and stranded wire cores for greater versatility and can accommodate solid and stranded wires within same housing.
    Low insertion forces reduces buckling of stranded wire Separate test port for fast, easy confirmation of connection
    Quick fit insertion relieves installer in difficult spots like overhead installations, eliminates twisting motion and reduces overall assembly and connection time.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.