HellermannTyton 126-00015
Cable Tie, Domed Push Mount, 6.3" L, Hole Dia .24"-.48", PA66HS, Black, 500/pkg
Mfr. Part #: 126-00015 / RS Stock #: 70399757
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$0.30958
1000
$0.2941
2000
$0.28481
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Material
Polyamide 6/6 Heat Stabilized (PA66HS)
Operating Temperature
-40 to 221 °F
Package Quantity
500
Primary Type
Cable Tie Mounts
Tensile Strength
50.0 lbs N
UPC Code
089306330066
Overview
HellermannTyton's dome push in tie with arrowhead locks into place between the fixing and the head of the cable tie. This covers the hole and minimizes the ingress of dust, dirt, and water. The anchor adjusts for variations in panel thickness, which ensures a secure fixing at all times. The oval design helps prevent the part from twisting.
Features
Part is easy to install without the need for a tool.
Design provides low insertion and high extraction force.
The oval design helps prevent the part from twisting.
Features