HellermannTyton 111-12301
Cable Tie,12.1"L, 120lb Tensile Strength, PA66HIRHSUV, Black, 300/pkg
Mfr. Part #: 111-12301 / RS Stock #: 70399744
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.95
50
$0.90
100
$0.87
250
$0.85
500
$0.82
1000
$0.80
2000
$0.78
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Length
12.00 in
Color
Black
Dimensions
0.00 in W X 12.09 in L
Material
Polyamide 6/6 (PA66HIRHSUV)
Primary Type
Cable Ties
Tensile Strength
120 lbs.
UPC Code
089306268390
Overview
Dual Clamp Series Cable Ties:
HellermannTyton Dual Clamp Series Cable Ties are designed to provide separation between hoses, wires, cables and tubing, protecting them from abrasion. The Dual Clamp cable ties have an optional mounting hole for securing bundles to equipment or trunking.
Features:
Provides flexibility for changing locations by patching versus hardwiring, with 24 multi-line telephone connections in either 2 or 4 lines.
Provides security panel connection RJ-31X for automatic seizure of line 1 in emergencies
Application:
Primarily designed for use in the automotive industry, these parts can be used in a wide variety of applications where 5mm/8mm weld studs or 5mm/8mm ISO bolts are used and cables need to be bundled and secured.