HARTING 24034042120
Ind Ethernet Switch, Output Power 4.56 W, 6 Ports, Ha-VIS Econ 3000 Series
Mfr. Part #: 24034042120 / RS Stock #: 70732754
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,968.88
5
$1,804.80
100
$1,698.64
500
$1,575.10
1000
$1,468.31
2500
$1,397.27
Additional Inventory
Manufacturer Lead Time:
22 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
DNV GL
Housing Material
Aluminium (Anodised) ; Steel Sheet (Powder-Coated)
Life Hours
1.11 million hour MTBF
Mounting Type
DIN Rail Mount
Number of Outlets
3
Number of Ports
10
Operating Current
190 mA ; 1450 V ; 2440 V
Operating Temperature
-40 to 70 °C
Output
VDC
Output Power
4.56 W
Output Voltage
9.00 - 60.00 V
Special Features
FCC CFR 47 Part 15 ; cUL US 508 listed ; DNV ; GL ; ABS ; NK
Specification
Unmanaged ; EN 55022 Radio Disturbance characteristics ; EN 61000-4-2 Electrostatic Discharge (ESD) ; EN 61000-4-3 Electromagnetic field ; EN 61000-4-4 Rapid Transients (Burst) ; EN 61000-4-5 Surge voltages ; EN 61000-4-6 Conducted disturbances ; EN 61000-6-4 Emission standard ; IEC 60068-2-6 Vibration (Sinusoidal) ; IEEE 802.3
Storage Temperature
-40.00 - 85.00 C
Supply Voltage
9-60 VDC
Termination
Pluggable Screw
Type
Industrial Ethernet Switch
Weight
0.517 kg