HARTING 24030160000
Ethernet Switch, 16 Port, Unmanaged, 10 to 60 VDC, eCon 3000 Series
Mfr. Part #: 24030160000 / RS Stock #: 70798634
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$261.03
Additional Inventory
Manufacturer Lead Time:
26 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Life Hours
1.7586 million hour MTBF
Number of Ports
16
Operating Temperature
-40 to 70 °C
Special Features
FCC CFR 47 Part 15 ; cUL US 508 listed ; DNV ; GL ; ABS ; NK
Supply Voltage
12 VDC ; 18 VDC ; 24 VDC ; 36 VDC ; 48 VDC ; 54 VDC ; 60 VDC
Switch Type
Unmanaged
Type
Unmanaged Switch
Voltage Rating
10-60 VDC
Weight
0.53 kg
Overview
The Ha-VIS eCon 3000 Fast Ethernet family of unmanaged Ethernet switches is equipped with up to 16 Fast Ethernet ports and allow for cost-efficient and quick expansion and/or reconstruction of network infrastructures. The slender design of the switches enables an extremely high packing density on the DIN rail. The selection includes various combinations of variants with RJ45 and fibre optic ports. Automatic detection of the transmission rate (auto-negotiation) and of the wiring of the twisted pair data cable (autopolarity and auto-MDI(X)) allow for simple plug and play. All variants are available with the temperature ranges "Industrial" and "Commercial".