All Products

HARTING 24030080020

HARTING - 24030080020 - Ethernet Switch,  Unmanaged,  DIN Rail,  Ha-VIS eCon 3080BT-A-P View larger image View larger image
Image may be a representation.
See specs for product details.

HARTING Ethernet Switch, Unmanaged, DIN Rail, Ha-VIS eCon 3080BT-A-P
Mfr. Part#:

Allied Stock#: 70357818

 RoHS Compliant Part

View More from HARTING >>
Pricing (USD) & Availability
Standard Pricing
$459.29 (Each)

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Accessory Type: Ethernet Switch
Current, Supply: 90 mA
Mounting Type: DIN Rail
Number of Ports: 8
Primary Type: Ethernet Switch
Protocol Type: RJ45, FOC, PoE/PoE+


The Ha-VIS eCon 3000 Fast Ethernet PoE family of unmanaged Ethernet switches is equipped with up to 8 Fast Ethernet ports and allow for cost-efficient and quick expansion and/or reconstruction of network infrastructures. The switches work as power sourcing equipment (PSE) and are capable of simultaneously providing the full PoE output of 34.2 watts on up to four ports. The slender design of the switches enables an extremely high packing density on the DIN rail. The selection includes various combinations of variants with RJ45 and fibre optic ports. Automatic detection of the transmission rate (auto-negotiation) and of the wiring of the twisted pair data cable (auto-polarity and auto-MDI(X)) allow for simple plug and play. All variants are available with the temperature ranges “Industrial” and “Commercial”.

  • Energy Supply of Up to 4 Terminal Devices via PoE+ (137 Watts) in Accordance with IEEE 802.3at
  • Fast Ethernet Non-Blocking Switch Architecture in Accordance with IEEE 802.3
  • Variants with Industrial Temperature Range of –40°C to +70°C
  • Surge Protection and Reverse Polarity Protection
  • Minimum Energy Consumption Due to Energy Efficient Ethernet
  • Optimised DIN Rail Bracket