Location: 
All Products

HARTING 21032122305

HARTING - 21032122305 - 4 Pole Cable Mount M12 Connector,  Female Contacts View larger image View larger image
Image may be a representation.
See specs for product details.

HARTING 4 Pole Cable Mount M12 Connector, Female Contacts
Mfr. Part#:
21032122305

Allied Stock#: 70448127

 RoHS Compliant Part

 

Resources

View 21032122305 Datasheet Datasheet

View More from HARTING >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$21.56 (Each)
1$21.560
5$20.700
25$19.620
50$16.820
100$14.020
Availability

36 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Harax M12L Series
Features: Strain Relief
IP Rating: IP65, IP67
Keyed Position: A
Mating Type: Threaded
Mounting Type: Free Hanging (In-Line)
Number of Contacts: 4
Packaging: Bulk
Primary Type: Harax® M12L
Termination: IDC
Type: Receptacle, Female Sockets

Overview

M12 A-Coded Connector
IP 67 M12 circular A-Coded connector. The HARAX IDC rapid cable termination makes this easy to installl and offers excellent vibration resilience. Ideal for Industrial Ethernet applications. Typical applications include the connection of the power supply to HARTING Ethernet switches.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.