Location: 
All Products

HARTING 19300161731

HARTING - 19300161731 - Low type coupling hood, M25 size 16B
Image may be a representation.
See specs for product details.

HARTING Low type coupling hood, M25 size 16B
Mfr. Part#:
19300161731

Allied Stock#: 70427944

 RoHS Compliant Part

 

Resources

View 19300161731 Datasheet Datasheet

View More from HARTING >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$27.47 (Each)
1$27.470
5$26.370
25$25.000
50$21.430
100$17.860
Availability

0 can ship immediately.

8 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: Han
Brand/Series: Han B Series

Overview

Reliable Connectivity in Rugged Environments
HARTING Han® Industrial Connectors are suited for the harshest requirements in industrial environments. They are used in all applications requiring a safe and removable electrical connection. The field of application for HARTING connectors is in protected electrical areas; for example in control cabinets to outdoor applications.

The Han® Industrial product line incorporates small connectors capable of a few amps up to large multi-way high power connections. The possible combination of connectors is large enabling sensitive signals of a few milli-volts, as used in the field of Gigabit transmissions, up to 600 Amps or 5000 Volts for high power applications.

The Han-Modular® connector range is flexible enough to have a single piece design or multi-modules locked together in a single frame. These modules are standard and can accommodate, signal, and power circuits along with fiber optic or compressed air lines in a single connector

Features
  • IP67 Rating
  • Metal Hoods/Housings for Industrial Applications
  • Locking Levers: Han® Easy-Lock
  • Distinguishing Feature: Hoods/Housings Color-Coded Gray (RAL 7037)