Location: 
All Products

HARTING 19140010501

HARTING - 19140010501 - Han Modular Series Side Entry ConnectorHood View larger image View larger image
Image may be a representation.
See specs for product details.

HARTING Han Modular Series Side Entry ConnectorHood
Mfr. Part#:
19140010501

Allied Stock#: 70406829

 RoHS Compliant Part

 

Resources

View 19140010501 Datasheet Datasheet

View More from HARTING >>
Pricing (USD) & Availability
Standard Pricing
$14.84 (Each)
1$14.840
5$14.240
25$13.500
50$11.570
100$9.640
Availability

2115 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: Han
Brand/Series: Han-Modular Series

Overview

Connectivity needs vary and HARTING’s Han-Modular® Series is designed to meet the unique needs of any customer. With decreased time in project schedules and the increased need for flexibility and space optimization, HARTING’s modular solutions are a perfect fit. Han-Modular® inserts can be used in any
standard Han® hood with a Han® docking frame. The pneumatic contacts are also suitable for the connection of liquid
media. However it must be stated that a combination of electrical and
liquid connections in one connector is not allowed according to VDE
regulations.
The individual contacts used in this system are all from existing well
proven ranges and it is possible to use combinations of 1 to 12 modules
depending on the size of the hoods and housings chosen.
The basic modules snap into a mounting frame and can be exchanged
separately at any time.
Advantages:
? Custom designs can be simply assembled
? Optimum solutions can be reached
? Stock can be minimized
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.