HARTING 11051052801
Connector Power Heavy Duty Multiplier Module 1:1
Mfr. Part #: 11051052801 / RS Stock #: 70104284
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.88
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Multiplier
Contact Type
Han-Yellock Multiplier 1:1 ; 5 Single Contacts Between Cable And Housing Terminations
Type
Multiplier
Overview
One Han-Yellock® feature is a patented internal locking mechanism like the seat belt. The locking takes place as the cable and device sides are simply joined together.
The hoods/housing are not mating compatible with other Han® hood/housing Series.
By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination.
Modules from the Han-Modular® Series will be used in combination with the Han-Yellock® adapter frame. The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.
The hoods/housing are not mating compatible with other Han® hood/housing Series.
By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination.
Modules from the Han-Modular® Series will be used in combination with the Han-Yellock® adapter frame. The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.