Location: 
All Products

HARTING 11050006104

HARTING - 11050006104 - Contact;  Crimp;  Pin;  for Han-Yellock;  18 AWG;  20 A View larger image View larger image
Image may be a representation.
See specs for product details.

HARTING Contact; Crimp; Pin; for Han-Yellock; 18 AWG; 20 A
Mfr. Part#:
11050006104

Allied Stock#: 70235424

 RoHS Compliant Part

 

Resources

View 11050006104 Datasheet Datasheet

View More from HARTING >>
Pricing (USD) & Availability
Standard Pricing
$0.720 (Each)
1$0.720
Availability

168 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: Han
Brand/Series: Han-Yellock Series
Wire Size: 18 AWG

Overview

One Han-Yellock® feature is a patented internal locking mechanism like the seat belt. The locking takes place as the cable and device sides are simply joined together.

The hoods/housing are not mating compatible with other Han® hood/housing Series.

By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination.

Modules from the Han-Modular® Series will be used in combination with the Han-Yellock® adapter frame. The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.