Location: 
All Products

HARTING 10200030003

HARTING - 10200030003 - HAN 3A Kit (3 poles + Ground) Top EntryMetal Hood / Rt Angle Bulkhead Housing View larger image View larger image
Image may be a representation.
See specs for product details.

HARTING HAN 3A Kit (3 poles + Ground) Top EntryMetal Hood / Rt Angle Bulkhead Housing
Mfr. Part#:
10200030003

Allied Stock#: 70103904

 RoHS Compliant Part

 
View More from HARTING >>
Pricing (USD) & Availability
Standard Pricing
$47.50 (Each)
1$47.500
5$45.600
25$43.230
50$37.050
Availability

84 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: Han
Brand/Series: Han-Kit Series

Overview

Harting Heavy Duty Power Connectors (HAN Series) are ideal for industrial applications with harsh requirements. Harting has developed this line to help provide a solution to the wide range of needs in industrial connectors in mechanical and plant engineering. They are also used in the design and construction of equipment, in medical technology and construction machines.

Harting offers kits as complete solutions to the HAN connector series. The Harting kits provide one part number solutions, making it easy to ordering and inventory control. Each Han-Kit includes male and female inserts, screw terminated contacts, side or top entry hood, bulkhead mounted housing, and cable gland.

This is a HAN 3A Metal Kit which includes:

Hood - HAN 3A Straight Top Entry
Housing - Right Angle Bulkhead Mount
Male and Female Inserts - 3 pole (plus ground)
Contacts - screw terminated already loaded in the connector (18-14 Awg)
Cable Gland - M20




  • Kit is only one part number resulting in easy ordering and inventory control

  • No special tools required (Field Termination)

  • High number of cycles

  • Low actuation force

  • Robust/Durable heavy duty protection