Location: 
All Products

HARTING 09670150424

HARTING - 09670150424 - Hood; D-Sub; 15Pos; Straight; D-SubSeries; Thermoplastic; 11.50mmCblDia; KnurledScrews View larger image View larger image
Image may be a representation.
See specs for product details.

HARTING Hood; D-Sub; 15Pos; Straight; D-SubSeries; Thermoplastic; 11.50mmCblDia; KnurledScrews
Mfr. Part#:
09670150424

Allied Stock#: 70070242
 
View More from HARTING >>
Pricing (USD) & Availability
Standard Pricing
$3.85 (Each)
1$3.850
5$3.700
10$3.510
25$3.200
50$2.700
Availability

87 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: D-Sub Series
Cable Clamp Type: Backshell
Cable Exit Angle: Straight
Cable, Diameter: 0.453" (11.5mm)
Color: Black
Diameter, Insulation: 11.5 mm (Max.)
Flammability Rating: UL 94 VO
Material, Backshell: Thermoplastic
Material, Screw: Steel
Material, Shell: Thermoplastic
Shell Size: 15 Position
Size, Thread: 4-40 UNC
Special Features: Knurled Screws
Standards: RoHS Compliant

Overview

D-Sub Hood, 4-40 UNC Thread Size
  • Thermoplastic shell material
    40 mm L x 15 mm W x 49 mm H shell size.