Location: 
All Products

HARTING 09665227801

HARTING - 09665227801 - D-Sub Standard Series, 50 Way Right Angle Mount PCB D-sub Conn Plug, 2.76mm Pitch
Image may be a representation.
See specs for product details.

HARTING D-Sub Standard Series, 50 Way Right Angle Mount PCB D-sub Conn Plug, 2.76mm Pitch
Mfr. Part#:
09665227801

Allied Stock#: 70449001

 RoHS Compliant Part

 

Resources

View 09665227801 Datasheet Datasheet

View More from HARTING >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$16.02 (Each)
1$16.020
5$15.380
25$14.580
50$12.500
100$10.410
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: D-Sub Series

Overview

Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Turned Pins
DIN 41652 right angle mount D-Sub plug connectors with a 2.54mm pitch and turned male solder pins. Part numbers 0966x626816 and 0966x626816 are low profile DIN 41652 d-sub connectors with a mounting height of 3.6mm (single row) and 6.2mm (double row). These DIN 41652 d-sub connectors have a dimpled metal shell, snap in clips and grounding board locks and various mounting hardware options: Part numbers ending in '812' and '816' have 4-40 threaded flange Part numbers ending in '813' and '817' have fitted female 4-40 screwlocks Part numbers ending in '803' do not have snap in clips or grounding board locks and have M3 threaded flanges