HARTING 09574020500000
Set PP LC duplex MM GOF
Mfr. Part #: 09574020500000 / RS Stock #: 70731822
Price
Qty.
Standard Price
1
$30.82
5
$29.28
10
$26.42
20
$25.10
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
Industrial Connectors Han
Primary Type
LC
Series
HARTING PushPull Series
Special Features
Duplex
Type
Fiber Optic
Overview
HARTING Han-Modular Family - HARTING PushPull Series of Device Connectivity for Signal - Data - Power:
HARTING PushPull connectors were specifically designed for robust and compact applications where a high density and a high protection level is required. HARTING PushPull connectors provide compact outdoor rated solutions for a safe shock-and-vibration-resistant connection. HARTING PushPull Power connectors are touch-proof offering high current carrying capacity with minimum space requirements and coding options without losing contact.
The Han-Modular® series is designed for combining different Assembly details transmission media in one connector. The multifaceted system of inserts, contacts, frames, hoods and housings fulfils individual customer requirements. To continuously enable new configurations, the Han-Modular® series growths constantly. More than 50 different modules for different transmission media are available. These cover various termination techniques.
Harting Connectivity & Networks generates solutions throughout the triad of Installation Technology, Device Connectivity, and Automation IT for all automation lifelines - namely data, signals and power. In line with this strategic course, the Harting PushPull equipment interfaces provide universal solutions for specific user applications. The range of available contact inserts extends from solutions for 1/10 Gigabit Ethernet through to 690 V / 16 A power supply applications.
Features:
Fully shielded, 360° shielding contact
Touch proof protection
From 48V to 690V
From 12A to 16A / pin
Crimp contacts, solder pins, quick-lock & cage clamp options
3-pole 2/0 AC, 4-pole DC, 5-pole 4/0 AC
IP 65/67 rated
Cable OD range 4.9mm - 8.6mm
AWG 20 to AWG 12
Mating cycles min. 750
Temperature range -40 to +70°C
Housings: plastic/metal
UL approved
HARTING PushPull connectors were specifically designed for robust and compact applications where a high density and a high protection level is required. HARTING PushPull connectors provide compact outdoor rated solutions for a safe shock-and-vibration-resistant connection. HARTING PushPull Power connectors are touch-proof offering high current carrying capacity with minimum space requirements and coding options without losing contact.
The Han-Modular® series is designed for combining different Assembly details transmission media in one connector. The multifaceted system of inserts, contacts, frames, hoods and housings fulfils individual customer requirements. To continuously enable new configurations, the Han-Modular® series growths constantly. More than 50 different modules for different transmission media are available. These cover various termination techniques.
Harting Connectivity & Networks generates solutions throughout the triad of Installation Technology, Device Connectivity, and Automation IT for all automation lifelines - namely data, signals and power. In line with this strategic course, the Harting PushPull equipment interfaces provide universal solutions for specific user applications. The range of available contact inserts extends from solutions for 1/10 Gigabit Ethernet through to 690 V / 16 A power supply applications.
Features: